SIT1602AIA13-18E-38.400000D SiTime CorporationBuy Now Datasheet |
SIT1602BC-13-18E-38.400000D SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | 12 Weeks |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2.5 ns | 2.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 38.4 MHz | 38.4 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS/HCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | 2.5mm x 2mm x 0.8mm |
Rise Time-Max | 2.5 ns | 2.5 ns |
Supply Voltage-Max | 1.98 V | 1.98 V |
Supply Voltage-Min | 1.62 V | 1.62 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 1 |
Package Description | SOLCC4,.1,43 | |
Number of Terminals | 4 | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,49 | |
Screening Level | MIL-STD-883F | |