SIT1602AI-81-18E-24.000000
vs
ASTMLPV-18-24.000MHZ-LJ-E-T3
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ABRACON LLC
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
28 Weeks
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
|
2.5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
24 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
|
2.5 ns
|
Supply Voltage-Max |
|
1.98 V
|
Supply Voltage-Min |
|
1.62 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Base Number Matches |
|
1
|
|
|
|
Compare ASTMLPV-18-24.000MHZ-LJ-E-T3 with alternatives