SIT1602AI-31-33E-48.000000 vs SIT1602BC-31-33E-48.000000X feature comparison

SIT1602AI-31-33E-48.000000 SiTime Corporation

Buy Now Datasheet

SIT1602BC-31-33E-48.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.12,94
Factory Lead Time 12 Weeks
Number of Terminals 4
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94

Compare SIT1602AI-31-33E-48.000000 with alternatives

Compare SIT1602BC-31-33E-48.000000X with alternatives