SIT1602AI-22-18E-50.000000 vs MO1602DD4-C0H-18E0-0050000000E feature comparison

SIT1602AI-22-18E-50.000000 SiTime Corporation

Buy Now Datasheet

MO1602DD4-C0H-18E0-0050000000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Number of Terminals 4
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.1,83
Screening Level MIL-STD-883F

Compare SIT1602AI-22-18E-50.000000 with alternatives

Compare MO1602DD4-C0H-18E0-0050000000E with alternatives