SIT1602AI-12-25E-25.000000E vs ASTMLPD-25-25.000MHZ-ER-ET-T feature comparison

SIT1602AI-12-25E-25.000000E SiTime Corporation

Buy Now Datasheet

ASTMLPD-25-25.000MHZ-ER-ET-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Not Recommended Obsolete
SITIME CORP ABRACON LLC
compliant compliant
12 Weeks
SiTime
ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
25 MHz 25 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
2 ns
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1
SMD, 4 PIN
4

Compare SIT1602AI-12-25E-25.000000E with alternatives

Compare ASTMLPD-25-25.000MHZ-ER-ET-T with alternatives