SIT1602AI-12-25E-25.000000 vs ASTMLPD-25-25.000MHZ-ER-ET-T feature comparison

SIT1602AI-12-25E-25.000000

Part not found

Search for SIT1602AI-12-25E-25.000000

ASTMLPD-25-25.000MHZ-ER-ET-T Abracon Corporation

Buy Now Datasheet
Yes
Obsolete
ABRACON LLC
SMD, 4 PIN
compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO
25%
SURFACE MOUNT
4
25 MHz
70 °C
-20 °C
LVCMOS
15 pF
2.5mm x 2.0mm x 0.75mm
2.75 V
2.25 V
2.5 V
YES
55/45 %
1

Compare ASTMLPD-25-25.000MHZ-ER-ET-T with alternatives