SIT1602AI-11-XXE-24.000000E vs ASTMHTD-24.000MHZ-XJ-E-T3 feature comparison

SIT1602AI-11-XXE-24.000000E SiTime Corporation

Buy Now Datasheet

ASTMHTD-24.000MHZ-XJ-E-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 28 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer ABRACON
Number of Terminals 4

Compare SIT1602AI-11-XXE-24.000000E with alternatives

Compare ASTMHTD-24.000MHZ-XJ-E-T3 with alternatives