SIT1602AC-82-25S-74.175824 vs ASTMLPV-25-74.175824MHZ-LR-SU-T feature comparison

SIT1602AC-82-25S-74.175824 SiTime Corporation

Buy Now Datasheet

ASTMLPV-25-74.175824MHZ-LR-SU-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.175824 MHz 74.175824 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Number of Terminals 4

Compare SIT1602AC-82-25S-74.175824 with alternatives

Compare ASTMLPV-25-74.175824MHZ-LR-SU-T with alternatives