SIT1602AC-81-33E-38.000000 vs MO1602DA4-C0G-33E0-0038000000T feature comparison

SIT1602AC-81-33E-38.000000 SiTime Corporation

Buy Now Datasheet

MO1602DA4-C0G-33E0-0038000000T KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Reach Compliance Code compliant unknown
Total Weight 77.79602
Category CO2 Kg 3.96 3.96
CO2 308.0722392
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 Conflict Minerals Statement
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare SIT1602AC-81-33E-38.000000 with alternatives

Compare MO1602DA4-C0G-33E0-0038000000T with alternatives