SIT1602AC-31-18E-66.666600 SiTime CorporationBuy Now Datasheet |
SIT8208AI-31-18E-66.666600 SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P |
Fall Time-Max | 2.5 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 66.6666 MHz | 66.6666 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | 5.0mm x 3.2mm x 0.75mm |
Rise Time-Max | 2.5 ns | 2 ns |
Supply Voltage-Max | 1.98 V | 1.89 V |
Supply Voltage-Min | 1.62 V | 1.71 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 2 |
Samacsys Manufacturer | SiTime | |