SIT1602AC-21-XXE-19.200000 vs MO1602DD4-C0G-XXE0-0019200000D feature comparison

SIT1602AC-21-XXE-19.200000 SiTime Corporation

Buy Now Datasheet

MO1602DD4-C0G-XXE0-0019200000D KDS Daishinku Corp

Buy Now Datasheet
Yes Yes
Not Recommended Active
SITIME CORP DAISHINKU CORP
compliant unknown
ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2 ns 2 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
19.2 MHz 19.2 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2 ns 2 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1
4
DILCC4,.1,83
MIL-STD-883F

Compare SIT1602AC-21-XXE-19.200000 with alternatives

Compare MO1602DD4-C0G-XXE0-0019200000D with alternatives