SIT1602AC-13-33S-25.000000E
vs
SIT8924BA-13-33S-25.000000X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
14 Weeks
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
|
Fall Time-Max |
2 ns
|
2.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.75mm
|
2.5mm x 2.0mm x 0.8mm
|
Rise Time-Max |
2 ns
|
2.5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
Package Description |
|
PQFN, 4 PIN
|
Number of Terminals |
|
4
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC4,1,49
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare SIT1602AC-13-33S-25.000000E with alternatives
Compare SIT8924BA-13-33S-25.000000X with alternatives