SIT1602AC-12-XXE-27.000000
vs
SIT8924AA-12-XXE-27.000000D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK
AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max
2 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
27 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
3 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
14 Weeks
Screening Level
AEC-Q100
Compare SIT1602AC-12-XXE-27.000000 with alternatives
Compare SIT8924AA-12-XXE-27.000000D with alternatives