SIP32461DB-T2-GE1
vs
MIC2003-1.2YM5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
WCSP-4
SOT-23, 5 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
LOAD SWITCH
JESD-30 Code
S-XBGA-B4
R-PDSO-G5
Length
0.76 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BGA
LSSOP
Package Equivalence Code
BGA4,2X2,16
TSOP5/6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.545 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
2.5 V
Supply Voltage-Nom (Vsup)
1.5 V
5 V
Surface Mount
YES
YES
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.76 mm
1.6 mm
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.33 mA
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Compare SIP32461DB-T2-GE1 with alternatives
Compare MIC2003-1.2YM5 with alternatives