SIOV-S10K150 vs D7121ZOV151RA05 feature comparison

SIOV-S10K150 TDK Corporation

Buy Now Datasheet

D7121ZOV151RA05 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TDK CORP MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 24 J 58 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.4 W 0.45 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 200 V 200 V
Base Number Matches 7 1
Rohs Code Yes

Compare SIOV-S10K150 with alternatives

Compare D7121ZOV151RA05 with alternatives