SIOV-S05K11 vs V18ZU05 feature comparison

SIOV-S05K11 Siemens

Buy Now Datasheet

V18ZU05 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G HARRIS SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 11 V 10 V
Energy Absorbing Capacity-Max 0.3 J 0.17 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.01 W 0.2 W
Reference Standard CECC42201-004
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare SIOV-S05K11 with alternatives

Compare V18ZU05 with alternatives