SIOV-S05K11 vs B72205S0110K101 feature comparison

SIOV-S05K11 Siemens

Buy Now Datasheet

B72205S0110K101 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIEMENS A G TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 11 V 11 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.01 W 0.01 W
Reference Standard CECC42201-004 UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer TDK
JESD-609 Code e3
Package Height 8.5 mm
Package Length 7 mm
Package Style Radial
Package Width 3.3 mm
Packing Method BULK
Technology METAL OXIDE
Terminal Finish TIN
Tolerance 10%

Compare SIOV-S05K11 with alternatives

Compare B72205S0110K101 with alternatives