SIM1X30D vs 3-382488-0 feature comparison

SIM1X30D AUK Contractors Co Ltd

Buy Now Datasheet

3-382488-0 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AUK CONTRACTORS CO LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.287 inch
Body Depth 0.484 inch
Body Length 3.799 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Material BRONZE PHOSPHOR BRONZE
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Withdrawl Force-Min .7228 N
Base Number Matches 1 2
Rohs Code No
Additional Feature MODULE ORIENTATION: RIGHT ANGLE
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
UL Flammability Code 94V-0

Compare SIM1X30D with alternatives