SIL10E-05S1V5-V vs SIL10E-05S2V0-V feature comparison

SIL10E-05S1V5-V Artesyn Embedded Technologies

Buy Now Datasheet

SIL10E-05S2V0-V Vertiv Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ARTESYN TECHNOLOGIES INC EMERSON NETWORK POWER
Part Package Code SFM
Package Description , MODULE(UNSPEC) ,
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XSMA-P10 R-XSMA-P10
JESD-609 Code e0 e0
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A
Output Voltage-Max 1.65 V 2.2 V
Output Voltage-Min 1.35 V 1.8 V
Output Voltage-Nom 1.5 V 2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Total Power Output-Max 16.5 W 22 W
Trim/Adjustable Output YES YES
Base Number Matches 4 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SIL10E-05S1V5-V with alternatives

Compare SIL10E-05S2V0-V with alternatives