SIL10E-05S1V0-V
vs
SIL10E-05S3V3-VJ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Part Package Code |
SFM
|
MODULE
|
Package Description |
, MODULE(UNSPEC)
|
,
|
Pin Count |
10
|
11
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
4.5 V
|
Input Voltage-Nom |
3.3 V
|
5 V
|
JESD-30 Code |
R-XSMA-P10
|
R-XSMA-T11
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
1.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
11
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
10 A
|
|
Output Voltage-Max |
1.1 V
|
3.63 V
|
Output Voltage-Min |
0.9 V
|
2.97 V
|
Output Voltage-Nom |
1 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
11 W
|
36.3 W
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
2
|
2
|
Length |
|
50.8 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
12.85 mm
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.8 mm
|
|
|
|
Compare SIL10E-05S1V0-V with alternatives
Compare SIL10E-05S3V3-VJ with alternatives