SIL10E-05S0V8-VJ vs SIL10E-05S2V0-V feature comparison

SIL10E-05S0V8-VJ Vertiv Inc

Buy Now Datasheet

SIL10E-05S2V0-V Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EMERSON NETWORK POWER ARTESYN TECHNOLOGIES INC
Package Description , , MODULE(UNSPEC)
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 5 V 3.3 V
JESD-30 Code R-XSMA-T11 R-XSMA-P10
Length 50.8 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 10
Output Voltage-Max 0.88 V 2.2 V
Output Voltage-Min 0.72 V 1.8 V
Output Voltage-Nom 0.8 V 2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 12.85 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 8.8 W 22 W
Trim/Adjustable Output NO YES
Width 7.8 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code SFM
Pin Count 10
Additional Feature IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT
JESD-609 Code e0
Load Regulation-Max 1%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Package Equivalence Code MODULE(UNSPEC)
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare SIL10E-05S2V0-V with alternatives