SIHH21N65EF-T1-GE3 vs TK20E60U feature comparison

SIHH21N65EF-T1-GE3 Vishay Intertechnologies

Buy Now Datasheet

TK20E60U Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOSHIBA CORP
Package Description SMALL OUTLINE, S-PSSO-N4 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 19 Weeks
Samacsys Manufacturer Vishay Toshiba
Avalanche Energy Rating (Eas) 353 mJ 144 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V 600 V
Drain Current-Max (ID) 19.8 A 20 A
Drain-source On Resistance-Max 0.18 Ω 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-PSSO-N4 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 53 A 40 A
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 190 W

Compare SIHH21N65EF-T1-GE3 with alternatives

Compare TK20E60U with alternatives