SIHA21N60EF-GE3 vs SPA20N65C3XKSA1 feature comparison

SIHA21N60EF-GE3 Vishay Intertechnologies

Buy Now Datasheet

SPA20N65C3XKSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 19 Weeks 15 Weeks
Samacsys Manufacturer Vishay
Avalanche Energy Rating (Eas) 367 mJ 690 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 21 A 20.7 A
Drain-source On Resistance-Max 0.176 Ω 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 53 A 62.1 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220AB
Package Description GREEN, PLASTIC, TO-220, FULLPAK-3
Pin Count 3
Additional Feature AVALANCHE RATED
JESD-609 Code e3
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Terminal Finish Tin (Sn)

Compare SIHA21N60EF-GE3 with alternatives

Compare SPA20N65C3XKSA1 with alternatives