SIH22145035030
vs
B43547C5227M087
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LECLANCHE CAPACITORS
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
507 mΩ
340 mΩ
Length
30 mm
30 mm
Manufacturer Series
SIH
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
900 mA
1650 mA
Series
SIH
Terminal Pitch
10 mm
10 mm
Base Number Matches
2
2
Leakage Current
0.94603 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
BOX
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Compare SIH22145035030 with alternatives
Compare B43547C5227M087 with alternatives