SIC10A065T-AU_T0_000A1
vs
RURG3050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
HARRIS SEMICONDUCTOR
Package Description
HALOGEN FREE, PLASTIC PACKAGE-3/2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, PD-CASE
FREEWHEELING DIODE
Application
EFFICIENCY
ULTRA FAST SOFT RECOVERY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON CARBIDE
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
1.5 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
400 A
325 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
25 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
115 W
125 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
650 V
500 V
Reverse Current-Max
70 µA
500 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
AVALANCHE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.06 µs
Terminal Finish
TIN LEAD
Compare SIC10A065T-AU_T0_000A1 with alternatives
Compare RURG3050 with alternatives