SI9804DY-T1 vs SI6968ADQ-T1 feature comparison

SI9804DY-T1 Vishay Siliconix

Buy Now Datasheet

SI6968ADQ-T1 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY SILICONIX
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V 20 V
Drain Current-Max (ID) 7.8 A 5.1 A
Drain-source On Resistance-Max 0.023 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Elements 1 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
Moisture Sensitivity Level 1

Compare SI9804DY-T1 with alternatives

Compare SI6968ADQ-T1 with alternatives