SI9410BDY-T1-E3 vs FDS6614AL86Z feature comparison

SI9410BDY-T1-E3 Vishay Intertechnologies

Buy Now Datasheet

FDS6614AL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-8 SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 6.2 A 9.3 A
Drain-source On Resistance-Max 0.024 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code SOT
Pin Count 8
Additional Feature LOGIC LEVEL COMPATIBLE
Transistor Application SWITCHING

Compare SI9410BDY-T1-E3 with alternatives

Compare FDS6614AL86Z with alternatives