SI9110DJ vs HV9110PJ feature comparison

SI9110DJ Vishay Siliconix

Buy Now Datasheet

HV9110PJ Supertex Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICONIX INC SUPERTEX INC
Part Package Code DIP QLCC
Package Description DIP-14 QCCJ, LDCC20,.4SQ
Pin Count 14 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PDIP-T14 S-PQCC-J20
JESD-609 Code e0 e0
Number of Terminals 14 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.01 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP14,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switching Frequency-Max 1000 kHz 3000 kHz
Technology BCDMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 120 V
Input Voltage-Min 10 V
Input Voltage-Nom 48 V
Length 8.9662 mm
Number of Functions 1
Output Voltage-Nom 4 V
Seated Height-Max 4.57 mm
Supply Current-Max (Isup) 1 mA
Switcher Configuration SINGLE
Width 8.9662 mm

Compare SI9110DJ with alternatives

Compare HV9110PJ with alternatives