SI7661BA-4
vs
SI7661AA-4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TO-99
TO-99
Package Description
TO-99, CAN8,.2
TO-99, CAN8,.2
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
20 V
16.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Current-Max
0.02 A
0.02 A
Output Voltage-Nom
-20 V
-20 V
Package Body Material
METAL
METAL
Package Code
TO-99
TO-99
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
2 mA
2 mA
Surface Mount
NO
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
10 kHz
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare SI7661BA-4 with alternatives
Compare SI7661AA-4 with alternatives