SI7021-A20-YM1 vs SI7021-A20-GM1R feature comparison

SI7021-A20-YM1 Silicon Laboratories Inc

Buy Now Datasheet

SI7021-A20-GM1R Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description DFN-6 DFN-6
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 0.4 Cel 0.4 Cel
Body Breadth 3 mm 3 mm
Body Height 1.21 mm 1.21 mm
Body Length or Diameter 3 mm 3 mm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 14 14
Number of Terminals 6 6
Operating Current-Max 4 mA 4 mA
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type I2C INTERFACE I2C INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.9 V 1.9 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare SI7021-A20-YM1 with alternatives

Compare SI7021-A20-GM1R with alternatives