SI7021-A10-YM1
vs
SI7021-A10-IMR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Reach Compliance Code
unknown
unknown
Accuracy-Max (Cel)
0.4 Cel
0.4 Cel
Body Breadth
3 mm
3 mm
Body Height
0.75 mm
0.75 mm
Body Length or Diameter
3 mm
3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
14
14
Number of Terminals
6
6
Operating Current-Max
4 mA
4 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
I2C INTERFACE
I2C INTERFACE
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.9 V
1.9 V
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare SI7021-A10-YM1 with alternatives
Compare SI7021-A10-IMR with alternatives