SI7021-A10-IM
vs
SI7021-A10-IM1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Silicon Labs
|
Silicon Labs
|
Accuracy-Max (Cel) |
0.4 Cel
|
0.4 Cel
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
0.75 mm
|
0.75 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
14
|
14
|
Operating Current-Max |
4 mA
|
4 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.9 V
|
1.9 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SI7021-A10-IM with alternatives
Compare SI7021-A10-IM1 with alternatives