SI7021-A10-GM vs SI7021-A10-YM0R feature comparison

SI7021-A10-GM Silicon Laboratories Inc

Buy Now Datasheet

SI7021-A10-YM0R Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Accuracy-Max (Cel) 0.4 Cel 0.4 Cel
Body Breadth 3 mm 3 mm
Body Height 0.75 mm 0.75 mm
Body Length or Diameter 3 mm 3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 14 14
Number of Terminals 6 6
Operating Current-Max 4 mA 4 mA
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type I2C INTERFACE I2C INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.9 V 1.9 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare SI7021-A10-GM with alternatives

Compare SI7021-A10-YM0R with alternatives