SI6954ADQ-T1-GE3
vs
FDW2501N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
TSSOP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
20 V
Drain Current-Max (ID)
3.1 A
6 A
Drain-source On Resistance-Max
0.053 Ω
0.018 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-153AA
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
1 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SI6954ADQ-T1-GE3 with alternatives
Compare FDW2501N with alternatives