SI5345D-D13566-GM
vs
ZL30402QCG1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
MICROSEMI CORP
|
Package Description |
QFN-64
|
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PQCC-N44
|
S-PQFP-G80
|
Length |
9 mm
|
14 mm
|
Number of Terminals |
64
|
80
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
350 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LQFP
|
Package Equivalence Code |
LCC64,.35SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE
|
Primary Clock/Crystal Frequency-Nom |
750 MHz
|
|
Seated Height-Max |
0.9 mm
|
1.6 mm
|
Supply Current-Max |
260 mA
|
|
Supply Voltage-Max |
1.89 V
|
|
Supply Voltage-Min |
1.71 V
|
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
80
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Qualification Status |
|
Not Qualified
|
Telecom IC Type |
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SI5345D-D13566-GM with alternatives
Compare ZL30402QCG1 with alternatives