SI5345A-D04312-GM vs ZL30410QCC feature comparison

SI5345A-D04312-GM Skyworks Solutions Inc

Buy Now Datasheet

ZL30410QCC Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC ZARLINK SEMICONDUCTOR INC
Package Description QFN-64 LQFP, QFP80,.64SQ
Reach Compliance Code compliant compliant
Additional Feature ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY
JESD-30 Code S-XQCC-N64 S-PQFP-G80
Length 9 mm 14 mm
Moisture Sensitivity Level 2 3
Number of Terminals 64 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 1028 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LQFP
Package Equivalence Code LCC64,.35SQ,20 QFP80,.64SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 750 MHz
Seated Height-Max 0.9 mm 1.6 mm
Supply Current-Max 260 mA 0.155 mA
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 9 mm 14 mm
uPs/uCs/Peripheral ICs Type JITTER ATTENUATOR
Base Number Matches 2 2
HTS Code 8542.39.00.01
Applications SDH; SONET
JESD-609 Code e0
Number of Functions 1
Qualification Status Not Qualified
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare SI5345A-D04312-GM with alternatives