SI5345A-D04312-GM
vs
ZL30402/QCC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
MICROSEMI CORP
Package Description
QFN-64
14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80
Reach Compliance Code
compliant
unknown
Additional Feature
ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY
JESD-30 Code
S-XQCC-N64
S-PQFP-G80
Length
9 mm
14 mm
Moisture Sensitivity Level
2
Number of Terminals
64
80
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
1028 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LQFP
Package Equivalence Code
LCC64,.35SQ,20
QFP80,.64SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
750 MHz
Seated Height-Max
0.9 mm
1.6 mm
Supply Current-Max
260 mA
135 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
14 mm
uPs/uCs/Peripheral ICs Type
JITTER ATTENUATOR
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
QFP
Pin Count
80
HTS Code
8542.39.00.01
JESD-609 Code
e0
Number of Functions
1
Qualification Status
Not Qualified
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Compare SI5345A-D04312-GM with alternatives
Compare ZL30402/QCC with alternatives