SI5335D-B08030-GMR
vs
SI5335D-B02907-GM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
QFN-24
|
QFN-24
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
|
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
|
JESD-30 Code |
S-XQCC-N24
|
S-XQCC-N24
|
JESD-609 Code |
e4
|
e4
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
200 MHz
|
200 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
200 MHz
|
200 MHz
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SI5335D-B08030-GMR with alternatives
Compare SI5335D-B02907-GM with alternatives