SI5335D-B03137-GMR vs SI5335D-B02907-GM feature comparison

SI5335D-B03137-GMR Skyworks Solutions Inc

Buy Now Datasheet

SI5335D-B02907-GM Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description QFN-24 QFN-24
Reach Compliance Code unknown unknown
Samacsys Manufacturer Skyworks
Additional Feature ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code S-XQCC-N24 S-XQCC-N24
JESD-609 Code e4 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 200 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 200 MHz 200 MHz
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SI5335D-B03137-GMR with alternatives

Compare SI5335D-B02907-GM with alternatives