SI5335B-B07957-GMR
vs
SI5335A-B08180-GMR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SKYWORKS SOLUTIONS INC
Package Description
QFN-24
QFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code
S-XQCC-N24
S-XQCC-N24
JESD-609 Code
e4
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
200 MHz
350 MHz
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
27 MHz
27 MHz
Seated Height-Max
0.9 mm
0.9 mm
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
2
2
Compare SI5335B-B07957-GMR with alternatives
Compare SI5335A-B08180-GMR with alternatives