SI5335A-B07829-GMR vs SI5335B-B07957-GMR feature comparison

SI5335A-B07829-GMR Silicon Laboratories Inc

Buy Now Datasheet

SI5335B-B07957-GMR Silicon Laboratories Inc

Buy Now Datasheet
Yes Yes
Transferred Transferred
SILICON LABORATORIES INC SILICON LABORATORIES INC
QFN-24 QFN-24
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
S-XQCC-N24 S-XQCC-N24
e4 e4
4 mm 4 mm
24 24
85 °C 85 °C
-40 °C -40 °C
350 MHz 200 MHz
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
27 MHz 27 MHz
0.9 mm 0.9 mm
1.98 V 1.98 V
1.71 V 1.71 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GOLD GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
4 mm 4 mm
CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
2 2
2
40

Compare SI5335A-B07829-GMR with alternatives

Compare SI5335B-B07957-GMR with alternatives