SI52112-B6-GM2R vs SI52111-A1-GM2R feature comparison

SI52112-B6-GM2R Skyworks Solutions Inc

Buy Now Datasheet

SI52111-A1-GM2R Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
Reach Compliance Code compliant compliant
JESD-30 Code S-PDSO-N10 S-PDSO-N10
Length 3 mm 3 mm
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 3.46 V 3.46 V
Supply Voltage-Min 3.13 V 3.13 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Supply Current-Max 13 mA

Compare SI52112-B6-GM2R with alternatives

Compare SI52111-A1-GM2R with alternatives