SI52112-A2-GTR
vs
AD7839ASZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON LABORATORIES INC
ANALOG DEVICES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
S-PQFP-G44
Length
4.4 mm
10 mm
Number of Terminals
8
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Seated Height-Max
1.2 mm
2.45 mm
Supply Voltage-Max
3.46 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3 mm
10 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
QFP
Package Description
PLASTIC, MQFP-44
Pin Count
44
Manufacturer Package Code
S-44-2
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-609 Code
e3
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-15 V
Number of Bits
13
Number of Functions
1
Package Equivalence Code
QFP44,.57SQ,32
Qualification Status
Not Qualified
Settling Time-Nom (tstl)
28 µs
Supply Current-Max
14 mA
Terminal Finish
Matte Tin (Sn)
Compare SI52112-A2-GTR with alternatives
Compare AD7839ASZ-REEL with alternatives