SI52112-A2-GM2 vs SI52111-A2-GM2R feature comparison

SI52112-A2-GM2 Silicon Laboratories Inc

Buy Now Datasheet

SI52111-A2-GM2R Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 3.46 V 3.46 V
Supply Voltage-Min 3.13 V 3.13 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Package Description 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SI52112-A2-GM2 with alternatives

Compare SI52111-A2-GM2R with alternatives