SI4PH82125035035 vs B43547F2827M067 feature comparison

SI4PH82125035035 Leclanche Capacitors

Buy Now Datasheet

B43547F2827M067 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LECLANCHE CAPACITORS TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 117 mΩ 85 mΩ
Length 35 mm 35 mm
Manufacturer Series SIH
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2000 mA 3040 mA
Series SIH
Base Number Matches 2 2
Leakage Current 1.57201 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method BOX
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare SI4PH82125035035 with alternatives

Compare B43547F2827M067 with alternatives