SI4966DY-T1-E3 vs SI4963DY-T1 feature comparison

SI4966DY-T1-E3 Vishay Siliconix

Buy Now Datasheet

SI4963DY-T1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY INTERTECHNOLOGY INC
Part Package Code SOT
Package Description LEAD FREE, SO-8 ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 7.1 A 6.2 A
Drain-source On Resistance-Max 0.025 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 2 2
Power Dissipation-Max (Abs) 2 W

Compare SI4966DY-T1-E3 with alternatives