SI4830DY
vs
SI4830ADY-T1-E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SILICONIX
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
SOT
|
|
Package Description |
SO-8
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Vishay
|
Configuration |
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
30 V
|
Drain Current-Max (ID) |
|
5.7 A
|
Drain-source On Resistance-Max |
|
0.022 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
MS-012AA
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
2
|
Number of Terminals |
|
8
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
2 W
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SI4830DY with alternatives
Compare SI4830ADY-T1-E3 with alternatives