SI4703-C19-GM vs TDA5731MDK feature comparison

SI4703-C19-GM Silicon Laboratories Inc

Buy Now Datasheet

TDA5731MDK NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, QFN-20 LSSOP,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type AUDIO TUNER VIDEO TUNER
Input Frequency-Max (RF) 108 MHz 860 MHz
Input Frequency-Min (RF) 76 MHz 42 MHz
JESD-30 Code S-XQCC-N20 R-PDSO-G20
Length 3 mm 6.5 mm
Noise Figure-Nom 58 dB 9 dB
Number of Bands 2 3
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -20 °C -10 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 1.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 4.4 mm
Base Number Matches 2 1
Supply Current-Max 44 mA

Compare SI4703-C19-GM with alternatives

Compare TDA5731MDK with alternatives