SI4702-C19-GM
vs
LA1193M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
SANYO ELECTRIC CO LTD
Part Package Code
QFN
SOIC
Package Description
3 X 3 MM, ROHS COMPLIANT, QFN-20
SOP,
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
108 MHz
Input Frequency-Min (RF)
76 MHz
JESD-30 Code
S-XQCC-N20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
3 mm
12.6 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
58 dB
Number of Bands
2
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.8 mm
Supply Voltage-Max (Vsup)
5.5 V
9 V
Supply Voltage-Min (Vsup)
2.7 V
7.6 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
5.4 mm
Base Number Matches
2
3
Supply Current-Max
29 mA
Compare SI4702-C19-GM with alternatives
Compare LA1193M with alternatives