SI4480DY-T1-E3 vs SI4480DYL86Z feature comparison

SI4480DY-T1-E3 Vishay Siliconix

Buy Now Datasheet

SI4480DYL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT SOT
Package Description SO-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V 80 V
Drain Current-Max (ID) 6 A 7.6 A
Drain-source On Resistance-Max 0.035 Ω 0.029 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transistor Application SWITCHING

Compare SI4480DY-T1-E3 with alternatives

Compare SI4480DYL86Z with alternatives